


5020C SL005 | |
|---|---|
DigiKey Part Number | A5020CS-100-ND |
Manufacturer | |
Manufacturer Product Number | 5020C SL005 |
Description | CABLE 10COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.244" (6.20mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,96000 € | 583,96 € |
| 2 | 555,08500 € | 1.110,17 € |
| 3 | 543,19000 € | 1.629,57 € |
| Unit Price without VAT: | 583,96000 € |
|---|---|
| Unit Price with VAT: | 694,91240 € |





