


471215YY GE432 | |
|---|---|
DigiKey Part Number | 471215YYGE432-300-ND 216-471215YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 471215YY GE432 |
Description | CABLE 12COND 15AWG GRAY |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 15 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.479" (12.17mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0445" (1.130mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,29000 € | 20,29 € |
| 5 | 18,10800 € | 90,54 € |
| 10 | 17,23000 € | 172,30 € |
| 25 | 16,12560 € | 403,14 € |
| 50 | 15,32980 € | 766,49 € |
| 100 | 14,81830 € | 1.481,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,31450 € | 2.194,35 € |
| 600 | 6,94402 € | 4.166,41 € |
| 900 | 6,73423 € | 6.060,81 € |
| 1.500 | 6,47681 € | 9.715,22 € |
| 2.100 | 6,37586 € | 13.389,31 € |
| Unit Price without VAT: | 20,29000 € |
|---|---|
| Unit Price with VAT: | 24,14510 € |






