


471215YY GE432 | |
|---|---|
DigiKey Part Number | 471215YYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 471215YY GE432 |
Description | CABLE 12COND 15AWG GRAY 5M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 15 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.479" (12.17mm) |
Mfr | Length 16.40' (5.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0445" (1.130mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |






