


471215YY GE321 | |
|---|---|
DigiKey Part Number | 471215YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 471215YY GE321 |
Description | CABLE 12COND 15AWG GRAY 50M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 15 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.479" (12.17mm) |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0445" (1.130mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,93000 € | 180,93 € |
| 2 | 172,07000 € | 344,14 € |
| 3 | 167,06000 € | 501,18 € |
| 5 | 160,91600 € | 804,58 € |
| 7 | 156,97143 € | 1.098,80 € |
| 10 | 152,87600 € | 1.528,76 € |
| Unit Price without VAT: | 180,93000 € |
|---|---|
| Unit Price with VAT: | 215,30670 € |






