12 Conductor Multi-Conductor Cable Clear 15 AWG Braid 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Clear 15 AWG Braid 164.0' (50.0m)
Pro-Met: Metric VDE Control Cable

471215CY CL321

DigiKey Part Number
471215CYCL321-ND
Manufacturer
Manufacturer Product Number
471215CY CL321
Description
CABLE 12CON 15AWG CLEAR SHLD 50M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Clear 15 AWG Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.593" (15.06mm)
Shield Type
Braid
Length
164.0' (50.0m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0512" (1.300mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1250,14000 €250,14 €
2237,85000 €475,70 €
3230,89000 €692,67 €
5224,62800 €1.123,14 €
Manufacturers Standard Package
Unit Price without VAT:250,14000 €
Unit Price with VAT:297,66660 €
Alternate Length
CABLE 12CON 15AWG CLR SHLD 100M
In-Stock: 0
Unit Price: 706,03000 €
CABLE 12COND 15AWG CLEAR SHLD 1M
In-Stock: 9
Unit Price: 17,07000 €
CABLE 12COND 15AWG CLEAR SHLD 5M
In-Stock: 3
Unit Price: 76,19000 €
CABLE 12CON 15AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price:
CABLE 12CON 15AWG CLEAR SHLD 20M
In-Stock: 0
Unit Price: