


471215CY CL033 | |
|---|---|
DigiKey Part Number | 471215CYCL033-100-ND |
Manufacturer | |
Manufacturer Product Number | 471215CY CL033 |
Description | CABLE 12CON 15AWG CLR SHLD 100M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Clear 15 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Clear |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0512" (1.300mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.593" (15.06mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,83000 € | 702,83 € |
| 2 | 668,01000 € | 1.336,02 € |
| 3 | 648,29333 € | 1.944,88 € |
| 5 | 624,12200 € | 3.120,61 € |
| 7 | 608,59571 € | 4.260,17 € |
| 10 | 592,46500 € | 5.924,65 € |
| Unit Price without VAT: | 702,83000 € |
|---|---|
| Unit Price with VAT: | 836,36770 € |






