12 Conductor Multi-Conductor Cable Clear 15 AWG Braid 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Clear 15 AWG Braid 32.81' (10.00m)
Pro-Met: Metric VDE Control Cable

471215CY CL033

DigiKey Part Number
471215CYCL033-10-ND
Manufacturer
Manufacturer Product Number
471215CY CL033
Description
CABLE 12CON 15AWG CLEAR SHLD 10M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Clear 15 AWG Braid 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
32.81' (10.00m)
Series
Jacket Color
Clear
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
12
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0512" (1.300mm)
Conductor Strand
28/0.0098"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Jacket (Insulation) Diameter
0.593" (15.06mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 12CON 15AWG CLEAR SHLD 50M
In-Stock: 0
Unit Price: 249,01000 €
CABLE 12CON 15AWG CLR SHLD 100M
In-Stock: 0
Unit Price: 702,83000 €
CABLE 12COND 15AWG CLEAR SHLD 1M
In-Stock: 9
Unit Price: 17,67000 €
CABLE 12COND 15AWG CLEAR SHLD 5M
In-Stock: 3
Unit Price: 75,84000 €
CABLE 12CON 15AWG CLEAR SHLD 20M
In-Stock: 0
Unit Price: