9 Conductor Multi-Conductor Cable Gray 15 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470915YY GE432

DigiKey Part Number
216-470915YYGE432-DS-ND
Manufacturer
Manufacturer Product Number
470915YY GE432
Description
CABLE 9COND 15AWG GRAY METER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 15 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.441" (11.20mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0425" (1.080mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
984.3' (300.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
115,74000 €15,74 €
514,04800 €70,24 €
1013,36800 €133,68 €
2512,51320 €312,83 €
5011,89780 €594,89 €
10011,30720 €1.130,72 €
Manufacturers Standard Package
Unit Price without VAT:15,74000 €
Unit Price with VAT:18,73060 €
Alternate Length
CABLE 9COND 15AWG GRAY 100M
In-Stock: 0
Unit Price: 270,60000 €
CABLE 9COND 15AWG GRAY 50M
In-Stock: 0
Unit Price:
CABLE 9COND 15AWG GRAY
In-Stock: 3
Unit Price: 2.348,49000 €
CABLE 9COND 15AWG GRAY 1M
In-Stock: 0
Unit Price:
CABLE 9COND 15AWG GRAY 5M
In-Stock: 0
Unit Price: