


470915YY GE033 | |
|---|---|
DigiKey Part Number | 470915YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470915YY GE033 |
Description | CABLE 9COND 15AWG GRAY 100M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 15 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.441" (11.20mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0425" (1.080mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,01000 € | 274,01 € |
| 2 | 260,53000 € | 521,06 € |
| 3 | 252,90333 € | 758,71 € |
| 5 | 243,55200 € | 1.217,76 € |
| 7 | 237,54714 € | 1.662,83 € |
| 10 | 231,31000 € | 2.313,10 € |
| Unit Price without VAT: | 274,01000 € |
|---|---|
| Unit Price with VAT: | 326,07190 € |






