


470915YY GE432 | |
|---|---|
DigiKey Part Number | 470915YYGE432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470915YY GE432 |
Description | CABLE 9COND 15AWG GRAY |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 15 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.441" (11.20mm) |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0425" (1.080mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.348,49000 € | 2.348,49 € |
| Unit Price without VAT: | 2.348,49000 € |
|---|---|
| Unit Price with VAT: | 2.794,70310 € |






