


470121CY GE321 | |
|---|---|
DigiKey Part Number | 470121CYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470121CY GE321 |
Description | CABLE 12COND 17AWG GRAY SHLD 50M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 17 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0492" (1.250mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.542" (13.76mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,80000 € | 336,80 € |
| 2 | 320,19500 € | 640,39 € |
| 3 | 310,79333 € | 932,38 € |
| 5 | 299,26800 € | 1.496,34 € |
| 7 | 291,86286 € | 2.043,04 € |
| 10 | 284,17300 € | 2.841,73 € |
| Unit Price without VAT: | 336,80000 € |
|---|---|
| Unit Price with VAT: | 400,79200 € |






