


470121CY GE033 | |
|---|---|
DigiKey Part Number | 470121CYGE033-100-ND |
Manufacturer | |
Manufacturer Product Number | 470121CY GE033 |
Description | CABLE 12COND 17AWG GRAY SHLD |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 17 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.542" (13.76mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0492" (1.250mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,61970 € | 1.261,97 € |
| Unit Price without VAT: | 12,61970 € |
|---|---|
| Unit Price with VAT: | 15,01744 € |






