


470121CY GE033 | |
|---|---|
DigiKey Part Number | 470121CYGE033-1-ND |
Manufacturer | |
Manufacturer Product Number | 470121CY GE033 |
Description | CABLE 12COND 17AWG GRAY SHLD 1M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 17 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3.28' (1.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0492" (1.250mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.542" (13.76mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| 2 | 12,98500 € | 25,97 € |
| 3 | 12,61667 € | 37,85 € |
| 5 | 12,16600 € | 60,83 € |
| 7 | 11,87714 € | 83,14 € |
| 10 | 11,57900 € | 115,79 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,21970 € |






