5 Conductor Multi-Conductor Cable Gray 17 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Gray 17 AWG 98.43' (30.00m)
Pro-Met: Metric VDE Control Cable

470051YY GE432

DigiKey Part Number
470051YYGE432-30-ND
Manufacturer
Manufacturer Product Number
470051YY GE432
Description
CABLE 5COND 17AWG GRAY 30M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 17 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.285" (7.24mm)
Mfr
Length
98.43' (30.00m)
Series
Jacket Color
Gray
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
5
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Strand
30/0.0079"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 17AWG GRAY 300M
In-Stock: 600
Unit Price: 6,94000 €
CABLE 5COND 17AWG GRAY 1M
In-Stock: 17
Unit Price: 4,24000 €
CABLE 5COND 17AWG GRAY 5M
In-Stock: 11
Unit Price: 17,79000 €
CABLE 5COND 17AWG GRAY 10M
In-Stock: 0
Unit Price:
CABLE 5COND 17AWG GRAY 20M
In-Stock: 0
Unit Price: