5 Conductor Multi-Conductor Cable Gray 17 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Gray 17 AWG 3.28' (1.00m)
Pro-Met: Metric VDE Control Cable

470051YY GE432

DigiKey Part Number
470051YYGE432-1-ND
Manufacturer
Manufacturer Product Number
470051YY GE432
Description
CABLE 5COND 17AWG GRAY 1M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 17 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.285" (7.24mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,13000 €4,13 €
23,93500 €7,87 €
33,82667 €11,48 €
53,69000 €18,45 €
73,60429 €25,23 €
103,51500 €35,15 €
Manufacturers Standard Package
Unit Price without VAT:4,13000 €
Unit Price with VAT:4,91470 €
Alternate Length
CABLE 5COND 17AWG GRAY 300M
In-Stock: 600
Unit Price: 7,03000 €
CABLE 5COND 17AWG GRAY 5M
In-Stock: 11
Unit Price: 18,01000 €
CABLE 5COND 17AWG GRAY 10M
In-Stock: 0
Unit Price:
CABLE 5COND 17AWG GRAY 20M
In-Stock: 0
Unit Price:
CABLE 5COND 17AWG GRAY 30M
In-Stock: 0
Unit Price: