


470051YY GE432 | |
|---|---|
DigiKey Part Number | 470051YYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470051YY GE432 |
Description | CABLE 5COND 17AWG GRAY 5M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 17 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.285" (7.24mm) |
Mfr | Length 16.40' (5.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| 2 | 16,94000 € | 33,88 € |
| 3 | 16,45667 € | 49,37 € |
| 5 | 15,87000 € | 79,35 € |
| 7 | 15,49286 € | 108,45 € |
| 10 | 15,10200 € | 151,02 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,17010 € |






