Direct

422401 RD013 | |
|---|---|
DigiKey Part Number | 422401RD013-ND |
Manufacturer | |
Manufacturer Product Number | 422401 RD013 |
Description | HOOK-UP SOLID 24AWG RED 5000' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |


