
39X1635 WH005 | |
|---|---|
DigiKey Part Number | 39X1635WH005-ND |
Manufacturer | |
Manufacturer Product Number | 39X1635 WH005 |
Description | HOOK-UP STRND 16AWG WHT 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 41/32 White 35kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.269" (6.83mm) | |
Jacket (Insulation) Thickness | 0.105" (2.67mm) | |
Length | 100.0' (30.5m) | |
Voltage | 35kV | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,76000 € | 718,76 € |
| 2 | 682,94500 € | 1.365,89 € |
| 3 | 662,66333 € | 1.987,99 € |
| 5 | 637,79000 € | 3.188,95 € |
| 7 | 621,81143 € | 4.352,68 € |
| 10 | 605,21100 € | 6.052,11 € |
| 25 | 601,28120 € | 15.032,03 € |
| Unit Price without VAT: | 718,76000 € |
|---|---|
| Unit Price with VAT: | 855,32440 € |



