16 AWG Hook-Up Wire 41/32 White 35kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39X1635 WH002

DigiKey Part Number
39X1635WH002-ND
Manufacturer
Manufacturer Product Number
39X1635 WH002
Description
HOOK-UP STRND 16AWG WHT 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 41/32 White 35kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.269" (6.83mm)
Jacket (Insulation) Thickness
0.105" (2.67mm)
Length
500.0' (152.4m)
Voltage
35kV
Operating Temperature
-40°C ~ 200°C
Jacket Color
Ratings
ISO 10993
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15.424,92000 €5.424,92 €
Manufacturers Standard Package
Unit Price without VAT:5.424,92000 €
Unit Price with VAT:6.455,65480 €
Alternate Length
HOOK-UP STRND 16AWG WHT 1000'
In-Stock: 0
Unit Price: 5.515,12000 €
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 1
Unit Price: 747,52000 €