12 AWG Hook-Up Wire 19/25 White 60kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39X1260 WH005

DigiKey Part Number
39X1260WH005-ND
Manufacturer
Manufacturer Product Number
39X1260 WH005
Description
HOOK-UP STRND 12AWG WHT 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 White 60kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.445" (11.30mm)
Jacket (Insulation) Thickness
0.178" (4.52mm)
Length
100.0' (30.5m)
Voltage
60kV
Operating Temperature
-40°C ~ 200°C
Jacket Color
Ratings
ISO 10993
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.619,04000 €1.619,04 €
Manufacturers Standard Package
Unit Price without VAT:1.619,04000 €
Unit Price with VAT:1.926,65760 €
Alternate Length
HOOK-UP STRND 12AWG WHITE
In-Stock: 0
Unit Price: 18,03228 €
HOOK-UP STRND 12AWG WHITE
In-Stock: 0
Unit Price: 21,26540 €