
39X1260 WH002 | |
|---|---|
DigiKey Part Number | 39X1260WH002-ND |
Manufacturer | |
Manufacturer Product Number | 39X1260 WH002 |
Description | HOOK-UP STRND 12AWG WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/25 White 60kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.445" (11.30mm) | |
Jacket (Insulation) Thickness | 0.178" (4.52mm) | |
Length | 500.0' (152.4m) | |
Voltage | 60kV | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,26540 € | 10.632,70 € |
| Unit Price without VAT: | 21,26540 € |
|---|---|
| Unit Price with VAT: | 25,30583 € |



