
392262 RD005 | |
|---|---|
DigiKey Part Number | 392262RD005-ND |
Manufacturer | |
Manufacturer Product Number | 392262 RD005 |
Description | HOOK-UP STRND 22AWG RED 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 100.0' (30.5m) | |
Voltage | 25kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,72000 € | 373,72 € |
| 2 | 355,26000 € | 710,52 € |
| 3 | 344,81333 € | 1.034,44 € |
| 5 | 331,99800 € | 1.659,99 € |
| 7 | 323,76714 € | 2.266,37 € |
| 10 | 315,21800 € | 3.152,18 € |
| 25 | 297,93120 € | 7.448,28 € |
| Unit Price without VAT: | 373,72000 € |
|---|---|
| Unit Price with VAT: | 444,72680 € |



