
392262 RD002 | |
|---|---|
DigiKey Part Number | 392262RD002-ND |
Manufacturer | |
Manufacturer Product Number | 392262 RD002 |
Description | HOOK-UP STRND 22AWG RED 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 25kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.317,06000 € | 1.317,06 € |
| 2 | 1.251,23500 € | 2.502,47 € |
| 3 | 1.213,95667 € | 3.641,87 € |
| 5 | 1.168,23600 € | 5.841,18 € |
| 7 | 1.138,87143 € | 7.972,10 € |
| 10 | 1.108,35000 € | 11.083,50 € |
| Unit Price without VAT: | 1.317,06000 € |
|---|---|
| Unit Price with VAT: | 1.567,30140 € |



