22 AWG Hook-Up Wire 7/30 Black 25kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392262 BK005

DigiKey Part Number
392262BK005-ND
Manufacturer
Manufacturer Product Number
392262 BK005
Description
HOOK-UP STRND 22AWG BLACK 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 25kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)
Length
100.0' (30.5m)
Voltage
25kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1388,67000 €388,67 €
2369,47000 €738,94 €
3358,60333 €1.075,81 €
5345,28000 €1.726,40 €
7336,72000 €2.357,04 €
10327,82900 €3.278,29 €
Manufacturers Standard Package
Unit Price without VAT:388,67000 €
Unit Price with VAT:462,51730 €
Alternate Color
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 2
Unit Price: 388,67000 €
Alternate Length
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 0
Unit Price: 1.234,91000 €
HOOK-UP STRND 22AWG BLACK 500'
In-Stock: 1
Unit Price: 1.282,35000 €