22 AWG Hook-Up Wire 7/30 Black 25kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392262 BK002

DigiKey Part Number
392262BK002-ND
Manufacturer
Manufacturer Product Number
392262 BK002
Description
HOOK-UP STRND 22AWG BLACK 500'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 25kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.154" (3.91mm)
Mfr
Jacket (Insulation) Thickness
0.062" (1.57mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
25kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.266,41000 €1.266,41 €
21.247,99500 €2.495,99 €
Manufacturers Standard Package
Unit Price without VAT:1.266,41000 €
Unit Price with VAT:1.507,02790 €
Alternate Length
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 0
Unit Price: 1.295,25000 €
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 3
Unit Price: 383,84000 €