
392050 RD005 | |
|---|---|
DigiKey Part Number | 392050RD005-ND |
Manufacturer | |
Manufacturer Product Number | 392050 RD005 |
Description | HOOK-UP STRND 20AWG RED 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.137" (3.48mm) |
Mfr | Jacket (Insulation) Thickness 0.050" (1.27mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 20kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,43000 € | 398,43 € |
| 2 | 378,74000 € | 757,48 € |
| 3 | 367,59000 € | 1.102,77 € |
| 5 | 353,92600 € | 1.769,63 € |
| 7 | 345,14714 € | 2.416,03 € |
| 10 | 336,02800 € | 3.360,28 € |
| Unit Price without VAT: | 398,43000 € |
|---|---|
| Unit Price with VAT: | 474,13170 € |




