
392050 RD002 | |
|---|---|
DigiKey Part Number | 392050RD002-ND |
Manufacturer | |
Manufacturer Product Number | 392050 RD002 |
Description | HOOK-UP STRND 20AWG RED 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 20kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 500.0' (152.4m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.084,79000 € | 1.084,79 € |
| 2 | 1.055,83500 € | 2.111,67 € |
| Unit Price without VAT: | 1.084,79000 € |
|---|---|
| Unit Price with VAT: | 1.290,90010 € |




