18 AWG Hook-Up Wire 16/30 White 25kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391862 WH001

DigiKey Part Number
391862WH001-ND
Manufacturer
Manufacturer Product Number
391862 WH001
Description
HOOK-UP STRND 18AWG WHT 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White 25kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.171" (4.34mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)
Length
1000.0' (304.8m)
Voltage
25kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.391,37000 €1.391,37 €
Manufacturers Standard Package
Unit Price without VAT:1.391,37000 €
Unit Price with VAT:1.655,73030 €
Alternate Length
HOOK-UP STRND 18AWG WHITE
In-Stock: 100
Unit Price: 4,80220 €
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 2
Unit Price: 1.369,11000 €