
391862 WH005 | |
|---|---|
DigiKey Part Number | 391862WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391862 WH005 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.171" (4.34mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 4,74250 € | 474,25 € |
| 200 | 4,50660 € | 901,32 € |
| 300 | 4,37300 € | 1.311,90 € |
| 500 | 4,20928 € | 2.104,64 € |
| 700 | 4,10406 € | 2.872,84 € |
| 1.000 | 3,99479 € | 3.994,79 € |
| Unit Price without VAT: | 4,74250 € |
|---|---|
| Unit Price with VAT: | 5,64358 € |



