391840 RD003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 2
Unit Price: 1.081,11000 €
Datasheet
18 AWG Hook-Up Wire 16/30 Red 10kV 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391840 RD003

DigiKey Part Number
391840RD003-ND
Manufacturer
Manufacturer Product Number
391840 RD003
Description
HOOK-UP STRND 18AWG RED 250'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 10kV 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.127" (3.23mm)
Jacket (Insulation) Thickness
0.040" (1.02mm)
Length
250.0' (76.2m)
Voltage
10kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 18AWG RED 100'
In-Stock: 11
Unit Price: 431,87000 €
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 2
Unit Price: 1.081,11000 €
HOOK-UP STRND 18AWG RED 500'
In-Stock: 1
Unit Price: 1.126,79000 €