
391840 RD002 | |
|---|---|
DigiKey Part Number | 391840RD002-ND |
Manufacturer | |
Manufacturer Product Number | 391840 RD002 |
Description | HOOK-UP STRND 18AWG RED 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 10kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 500.0' (152.4m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.126,79000 € | 1.126,79 € |
| 2 | 1.070,61000 € | 2.141,22 € |
| 3 | 1.038,79333 € | 3.116,38 € |
| 5 | 999,77800 € | 4.998,89 € |
| 7 | 974,71000 € | 6.822,97 € |
| 10 | 948,67700 € | 9.486,77 € |
| Unit Price without VAT: | 1.126,79000 € |
|---|---|
| Unit Price with VAT: | 1.340,88010 € |




