391662 WH003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 0
Unit Price: 1.277,63000 €
Datasheet
16 AWG Hook-Up Wire 26/30 White 25kV 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391662 WH003

DigiKey Part Number
391662WH003-ND
Manufacturer
Manufacturer Product Number
391662 WH003
Description
HOOK-UP STRND 16AWG WHT 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White 25kV 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)
Length
250.0' (76.2m)
Voltage
25kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 2
Unit Price: 555,28000 €
HOOK-UP STRND 16AWG WHT 1000'
In-Stock: 0
Unit Price: 1.801,14000 €
HOOK-UP STRND 16AWG WHT 500'
In-Stock: 1
Unit Price: 1.748,09000 €