
391662 WH005 | |
|---|---|
DigiKey Part Number | 391662WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391662 WH005 |
Description | HOOK-UP STRND 16AWG WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.184" (4.67mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,76000 € | 552,76 € |
| 2 | 525,32500 € | 1.050,65 € |
| 3 | 509,79667 € | 1.529,39 € |
| 5 | 490,75200 € | 2.453,76 € |
| 7 | 478,51714 € | 3.349,62 € |
| 10 | 465,80500 € | 4.658,05 € |
| Unit Price without VAT: | 552,76000 € |
|---|---|
| Unit Price with VAT: | 657,78440 € |




