
391662 RD005 | |
|---|---|
DigiKey Part Number | 391662RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391662 RD005 |
Description | HOOK-UP STRND 16AWG RED 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.184" (4.67mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,37000 € | 548,37 € |
| 2 | 521,15500 € | 1.042,31 € |
| 3 | 505,75000 € | 1.517,25 € |
| 5 | 486,85600 € | 2.434,28 € |
| 7 | 474,71857 € | 3.323,03 € |
| 10 | 462,10800 € | 4.621,08 € |
| Unit Price without VAT: | 548,37000 € |
|---|---|
| Unit Price with VAT: | 652,56030 € |



