
391662 RD002 | |
|---|---|
DigiKey Part Number | 391662RD002-ND |
Manufacturer | |
Manufacturer Product Number | 391662 RD002 |
Description | HOOK-UP STRND 16AWG RED 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 25kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.184" (4.67mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.781,40000 € | 1.781,40 € |
| 2 | 1.691,96500 € | 3.383,93 € |
| 3 | 1.641,32000 € | 4.923,96 € |
| 5 | 1.579,19200 € | 7.895,96 € |
| 7 | 1.539,28429 € | 10.774,99 € |
| 10 | 1.497,81600 € | 14.978,16 € |
| Unit Price without VAT: | 1.781,40000 € |
|---|---|
| Unit Price with VAT: | 2.119,86600 € |



