
391626 WH005 | |
|---|---|
DigiKey Part Number | 391626W-100-ND |
Manufacturer | |
Manufacturer Product Number | 391626 WH005 |
Description | HOOK-UP STRND 16AWG WHITE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3212 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,98000 € | 152,98 € |
| 2 | 145,51000 € | 291,02 € |
| 3 | 141,28000 € | 423,84 € |
| 5 | 136,09800 € | 680,49 € |
| 7 | 132,77000 € | 929,39 € |
| 10 | 129,31400 € | 1.293,14 € |
| Unit Price without VAT: | 152,98000 € |
|---|---|
| Unit Price with VAT: | 182,04620 € |




