
391626 WH001 | |
|---|---|
DigiKey Part Number | 391626WH001-ND |
Manufacturer | |
Manufacturer Product Number | 391626 WH001 |
Description | HOOK-UP STRND 16AWG WHITE 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3212 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.384,06000 € | 1.384,06 € |
| Unit Price without VAT: | 1.384,06000 € |
|---|---|
| Unit Price with VAT: | 1.647,03140 € |




