
391626 WH002 | |
|---|---|
DigiKey Part Number | 391626WH002-ND |
Manufacturer | |
Manufacturer Product Number | 391626 WH002 |
Description | HOOK-UP STRND 16AWG WHITE 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3212 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,79000 € | 988,79 € |
| 2 | 939,57500 € | 1.879,15 € |
| 3 | 911,71000 € | 2.735,13 € |
| 5 | 877,54000 € | 4.387,70 € |
| 7 | 855,58429 € | 5.989,09 € |
| 10 | 832,77900 € | 8.327,79 € |
| Unit Price without VAT: | 988,79000 € |
|---|---|
| Unit Price with VAT: | 1.176,66010 € |




