16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391626 BK005

DigiKey Part Number
391626B-100-ND
Manufacturer
Manufacturer Product Number
391626 BK005
Description
HOOK-UP STRND 16AWG BLACK 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3212
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1147,37000 €147,37 €
2140,17500 €280,35 €
3136,10333 €408,31 €
5131,11000 €655,55 €
7127,90286 €895,32 €
10124,57400 €1.245,74 €
25116,33680 €2.908,42 €
50110,39260 €5.519,63 €
100109,78140 €10.978,14 €
Manufacturers Standard Package
Unit Price without VAT:147,37000 €
Unit Price with VAT:175,37030 €
Alternate Length
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 1
Unit Price: 1.309,10000 €
HOOK-UP STRND 16AWG BLACK 250'
In-Stock: 0
Unit Price: 170,02950 €
HOOK-UP STRND 16AWG BLACK 50'
In-Stock: 0
Unit Price: 55,77000 €
HOOK-UP STRND 16AWG BLACK
In-Stock: 500
Unit Price: 1,79492 €