391626 BK003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 1
Unit Price: 1.309,10000 €
Datasheet
16 AWG Hook-Up Wire 26/30 Black 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391626 BK003

DigiKey Part Number
391626BK003-ND
Manufacturer
Manufacturer Product Number
391626 BK003
Description
HOOK-UP STRND 16AWG BLACK 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3212
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 5
Unit Price: 153,27000 €
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 1
Unit Price: 1.309,10000 €
HOOK-UP STRND 16AWG BLACK 50'
In-Stock: 0
Unit Price: 55,77000 €
HOOK-UP STRND 16AWG BLACK
In-Stock: 500
Unit Price: 1,79492 €