
391497 WH005 | |
|---|---|
DigiKey Part Number | 391497WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391497 WH005 |
Description | HOOK-UP STRND 14AWG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 40kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Mfr | Jacket (Insulation) Thickness 0.097" (2.46mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 40kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 9,30890 € | 930,89 € |
| 200 | 8,84145 € | 1.768,29 € |
| 300 | 8,57673 € | 2.573,02 € |
| 500 | 8,25206 € | 4.126,03 € |
| 700 | 8,04344 € | 5.630,41 € |
| 1.000 | 7,82671 € | 7.826,71 € |
| Unit Price without VAT: | 9,30890 € |
|---|---|
| Unit Price with VAT: | 11,07759 € |



