
391497 WH002 | |
|---|---|
DigiKey Part Number | 391497WH002-ND |
Manufacturer | |
Manufacturer Product Number | 391497 WH002 |
Description | HOOK-UP STRND 14AWG WHT 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 40kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Mfr | Jacket (Insulation) Thickness 0.097" (2.46mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 40kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.915,30000 € | 2.915,30 € |
| Unit Price without VAT: | 2.915,30000 € |
|---|---|
| Unit Price with VAT: | 3.469,20700 € |



