14 AWG Hook-Up Wire 41/30 White 40kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391497 WH001

DigiKey Part Number
391497WH001-ND
Manufacturer
Manufacturer Product Number
391497 WH001
Description
HOOK-UP STRND 14AWG WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 40kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.268" (6.81mm)
Mfr
Jacket (Insulation) Thickness
0.097" (2.46mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
40kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0003,17874 €3.178,74 €
Manufacturers Standard Package
Unit Price without VAT:3,17874 €
Unit Price with VAT:3,78270 €
Alternate Length
HOOK-UP STRND 14AWG WHITE
In-Stock: 100
Unit Price: 9,30890 €
HOOK-UP STRND 14AWG WHT 500'
In-Stock: 3
Unit Price: 2.915,30000 €