
391475 RD005 | |
|---|---|
DigiKey Part Number | 391475RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391475 RD005 |
Description | HOOK-UP STRND 14AWG RED 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Jacket (Insulation) Thickness | 0.075" (1.90mm) | |
Length | 100.0' (30.5m) | |
Voltage | 30kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,96000 € | 717,96 € |
| 2 | 682,18500 € | 1.364,37 € |
| 3 | 661,92333 € | 1.985,77 € |
| 5 | 637,08000 € | 3.185,40 € |
| 7 | 621,11857 € | 4.347,83 € |
| 10 | 604,53900 € | 6.045,39 € |
| 25 | 600,56120 € | 15.014,03 € |
| Unit Price without VAT: | 717,96000 € |
|---|---|
| Unit Price with VAT: | 854,37240 € |




