
391475 BK002 | |
|---|---|
DigiKey Part Number | 391475BK002-ND |
Manufacturer | |
Manufacturer Product Number | 391475 BK002 |
Description | HOOK-UP STRND 14AWG BLACK 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 30kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Mfr | Jacket (Insulation) Thickness 0.075" (1.90mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 30kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.508,01000 € | 2.508,01 € |
| 2 | 2.381,44500 € | 4.762,89 € |
| 3 | 2.309,76333 € | 6.929,29 € |
| 5 | 2.221,85400 € | 11.109,27 € |
| 7 | 2.165,34571 € | 15.157,42 € |
| 10 | 2.148,28100 € | 21.482,81 € |
| Unit Price without VAT: | 2.508,01000 € |
|---|---|
| Unit Price with VAT: | 2.984,53190 € |



