Similar

391462 BK212 | |
|---|---|
DigiKey Part Number | 391462BK212-ND |
Manufacturer | |
Manufacturer Product Number | 391462 BK212 |
Description | HOOK-UP STRND 14AWG BLACK 3000' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 20kV 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 3000' (914.4m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |




