14 AWG Hook-Up Wire 41/30 Black 20kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391462 BK005

DigiKey Part Number
391462BK005-ND
Manufacturer
Manufacturer Product Number
391462 BK005
Description
HOOK-UP STRND 14AWG BLACK 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 20kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.198" (5.03mm)
Mfr
Jacket (Insulation) Thickness
0.062" (1.57mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
20kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1652,29000 €652,29 €
2619,84000 €1.239,68 €
3601,46667 €1.804,40 €
5578,94000 €2.894,70 €
7564,46714 €3.951,27 €
10549,43200 €5.494,32 €
Manufacturers Standard Package
Unit Price without VAT:652,29000 €
Unit Price with VAT:776,22510 €
Alternate Length
HOOK-UP STRND 14AWG BLACK 3000'
In-Stock: 0
Unit Price: 1.381,88000 €
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: 3,04757 €
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: 3,50877 €