391262 BK003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1
Unit Price: 2.004,79000 €
Datasheet
12 AWG Hook-Up Wire 65/30 Black 25kV 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391262 BK003

DigiKey Part Number
391262BK003-ND
Manufacturer
Manufacturer Product Number
391262 BK003
Description
HOOK-UP STRND 12AWG BLACK 250'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 25kV 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)
Length
250.0' (76.2m)
Voltage
25kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 1
Unit Price: 2.398,28000 €
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 1
Unit Price: 746,68000 €
HOOK-UP STRND 12AWG BLACK 500'
In-Stock: 0
Unit Price: 2.336,29000 €