
391262 BK002 | |
|---|---|
DigiKey Part Number | 391262BK002-ND |
Manufacturer | |
Manufacturer Product Number | 391262 BK002 |
Description | HOOK-UP STRND 12AWG BLACK 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Black 25kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.325,70000 € | 2.325,70 € |
| Unit Price without VAT: | 2.325,70000 € |
|---|---|
| Unit Price with VAT: | 2.767,58300 € |




