5 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3465C SL005

DigiKey Part Number
3465CSL005-ND
Manufacturer
Manufacturer Product Number
3465C SL005
Description
CABLE 5CON 28AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1396,04000 €396,04 €
2376,55000 €753,10 €
3365,52000 €1.096,56 €
5352,00000 €1.760,00 €
7343,31571 €2.403,21 €
10334,29500 €3.342,95 €
25311,97240 €7.799,31 €
50308,56820 €15.428,41 €
Manufacturers Standard Package
Unit Price without VAT:396,04000 €
Unit Price with VAT:471,28760 €
Alternate Length
CABLE 5COND 28AWG SHLD 1000'
In-Stock: 0
Unit Price: 1.626,93000 €
CABLE 5CON 28AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 888,01000 €